Infrared Emitters

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 6.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.680In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 7.290In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm OSLON P1616 3.912In Stock
Min.: 1
Mult.: 1
Reel: 4.000

940 nm 280 mW/sr 1 A 2.95 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2.089In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 860 nm 200 mW/sr 1 A 1.6 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 87In Stock
1.000Expected 18/03/2026
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1050 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR 942In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 544In Stock
1.000Expected 25/03/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Inolux Infrared Emitters IR LED 71In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 60 deg 1 A 2.8 V 650 mW - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters INFRARED LED SMD 1.572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 2 mW/sr 20 mA 1.4 V 57 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-8 package with a soldered CaF2 window and a Winston cone cap 1In Stock
Min.: 1
Mult.: 1
Through Hole 2.5 W TO-8-2
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters IR LED 142In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 30 deg 1 A 2.8 V 650 mW - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 2.203In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 46In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 780 mW/sr 90 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 870 nm 1.2 mW/sr 135 deg x 145 deg 20 mA 1.4 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters IR LED 203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 120 deg 1 A 2.8 V 650 mW - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 1.883In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 82In Stock
4.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 294In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 330 mW/sr 139 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 199In Stock
1.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 350 mW/sr 150 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 354In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 1550 nm 60 deg 50 mA 1.05 V - 20 C + 80 C Reel, Cut Tape