IR LEDs

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 3.535In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters Chip,R/angle, AlGaAs,940nm 6.987In Stock
Min.: 1
Mult.: 1

ams OSRAM Infrared Emitters 2.628In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 3.133In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 2.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 1.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 15.125In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 1650 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5.791In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 6.955In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000
400 mW/sr 1 A 1.75 V - 40 C + 105 C Reel, Cut Tape
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg 9.116In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 855nm, 80deg 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 855 nm 1250 mW/sr 1.5 A 3.05 V - 40 C + 120 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 945nm, 80deg 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 945 nm 1250 mW/sr 1.5 A 2.95 V - 40 C + 120 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 30.249In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 900 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 9.494In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 187In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 1070 nm 55 deg 50 mA 1.32 V - 20 C + 80 C Reel, Cut Tape
Kingbright Infrared Emitters 1.178In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 880 nm 3 mW/sr 10 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.179In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 940 nm 2 mW/sr 100 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs with lens featuring AlGaAs packedwith transparent colorless resin. 2.787In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED 1.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 870 nm 1.7 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters Infrared Emitter 7.930In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 211In Stock
1.200Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 6000 mW/sr 28 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Reel, Cut Tape