IR LEDs

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 211In Stock
1.200Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 6000 mW/sr 28 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 446In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 945 nm 4620 mW/sr 40 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 1.014In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 5.950In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 70 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 5.980In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 70 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED 890NM EMITTING DIODE 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 mA Reel, Cut Tape
onsemi Infrared Emitters infrared Lt Emitting Plastic 46.193In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
Kingbright Infrared Emitters IR 940nm 120 deg Water Clear 12.952In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 4 mW/sr 120 deg 50 mA 1.2 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 32.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 10.021In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 17.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 5 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 17.195In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 10 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5mm INFRARED LED 12.846In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.35 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 4.564In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.167In Stock
9.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 70 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 7.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 30 mW/sr 60 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4.670In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 185 mW/sr 15 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 12.477In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 85 mW/sr 25 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm 28.041In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 950nm 16.773In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 15.547In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 6.538In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 16.619In Stock
19.000Expected 14/04/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 8.758In Stock
6.000On Order
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 20.540In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk