Bourns Audio Transformers / Signal Transformers

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 8.797In Stock
14.800Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 7.108In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 3.754In Stock
Min.: 1
Mult.: 1
Reel: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C 10.224In Stock
Min.: 1
Mult.: 1
Reel: 600

PoE Transformers SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM13126PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,2.5 GbE,w CMC 499In Stock
800Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 0 C + 85 C Quad PoE Transformers 16 mm 10.3 mm 4.1 mm SM42002EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,10GbE,PoE+,w CMC 535In Stock
Min.: 1
Mult.: 1
Reel: 800

PoE Transformers LAN SMD/SMT 1 MHz to 550 MHz 0 C + 85 C Quad Ethernet 16 mm 10.3 mm 4.1 mm SM43P01EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 169In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 230 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-231N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5/10G,4.7x3.2x2.9mm 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 10G Base-T 4.7 mm 3.3 mm 2.9 mm SM453230-121N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5G,4.7x3.2x2.9mm 1.364In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single Ethernet 4.7 mm 3.3 mm 2.9 mm SM453230-181N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE 3.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single Ethernet 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers FLYBACK XFMER 1.832In Stock
Min.: 1
Mult.: 1
Reel: 900

Flyback Transformers Flyback SMD/SMT 50 kHz 5 mH - 40 C + 125 C Single Power Supplies 17.8 mm 13.5 mm 12.7 mm SM9 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers XFMER 1.2A POE
10.150On Order
Min.: 1
Mult.: 1
Reel: 350

PoE Transformers SMD/SMT 300 kHz to 100 MHz 80 uH 1.5 kV - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet SMD-24 17.55 mm 12.2 mm 6 mm SM51625EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN XFMR MODULE,10/100TX,W CMC
15.150On Order
Min.: 1
Mult.: 1
Reel: 800

LAN Transformer Modules LAN Transformer Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Ethernet LAN 12.7 mm 8.66 mm 3.99 mm SM41126EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 230 UH
5.566On Order
Min.: 1
Mult.: 1
Reel: 800

PoE Transformers LAN SMD/SMT 1 MHz to 250 MHz 230 uH - 40 C + 85 C Quad PoE Transformers 16 mm 10.3 mm 4.1 mm SM42P01EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm
47.628On Order
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers SMD/SMT 1 MHz to 100 MHz 380 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-381N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C
800Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 350 uH 4 kV - 40 C + 105 C 1 Channel 30.6 mm 18.6 mm 9.6 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q
3.888Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single 10/100/1000 Base-T 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C

LAN Transformers LAN SMD/SMT 1 uH 0 C + 85 C 33 mm 19.6 mm 10.5 mm SM91602L Reel
Bourns Audio Transformers / Signal Transformers 120VAC Single Ph Right Side Exit Non-Stocked Lead-Time 15 Weeks
Min.: 12
Mult.: 12

1252 Bulk
Bourns Audio Transformers / Signal Transformers 120VAC Single Ph Rear Exit Non-Stocked Lead-Time 15 Weeks
Min.: 12
Mult.: 12

1252 Bulk
Bourns Audio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Right Side Exit Non-Stocked Lead-Time 15 Weeks
Min.: 12
Mult.: 12

1252 Bulk
Bourns Audio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Rear Exit Non-Stocked Lead-Time 15 Weeks
Min.: 12
Mult.: 12

1252 Bulk
Bourns Audio Transformers / Signal Transformers 120/240VAC Single Ph Right Side Exit Non-Stocked Lead-Time 15 Weeks
Min.: 12
Mult.: 12

1252 Bulk
Bourns Audio Transformers / Signal Transformers 120/240VAC Single Ph Rear Exit Non-Stocked Lead-Time 15 Weeks
Min.: 12
Mult.: 12

1252 Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS Non-Stocked Lead-Time 16 Weeks
Min.: 1.008
Mult.: 28

Signal Transformers Line Matching Tube