TDK Safety Capacitors

Results: 1.316
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 1.0uF 305Vac X2 LS= 27.5mm Hi Humidity 567In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 21 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity 22In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 30 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 3In Stock
800Expected 03/04/2026
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 305VAC 1uF 10% LS=27.5mm MKP X2 514In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 19 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 3.3uF 20% LS=27.5mm MKP X2 4In Stock
800Expected 28/07/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 27.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305volts 10% X2 349In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 5.6uF 305volts 20% X2 505In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 163In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 37 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 15uF 10% RADIAL 8In Stock
Min.: 1
Mult.: 1

15 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 20uF 10% RADIAL 59In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 45 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 57 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 25uF 10% MKP X2 LS 37.5mm 59In Stock
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 25uF 20% MKP X2 LS 37.5mm 1In Stock
Min.: 1
Mult.: 1

25 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm 3.204In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D 3.415In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 10% 305Vac LS 15mm 29In Stock
Min.: 1
Mult.: 1
Reel: 900

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 98In Stock
5.600Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 11In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm 1.589In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm 1.160In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm 1.178In Stock
Min.: 1
Mult.: 1
Reel: 700

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP 47nF 10% 500VDC 2.067In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm 837In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 1 0% 305Vac LS 22.5mm 442In Stock
Min.: 1
Mult.: 1

0.56 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 285In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm 1.273In Stock
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk