TANTAMOUNT Tantalum Capacitors - Solid SMD

Results: 6.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 125.193In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal 11.655In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal 2.951In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 594D 15 uF 50 VDC 20 % 350 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1.479In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volt 20% D Case Molded 87.056In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% D case Molded 13.161In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.1uF 50volts 10% A case Conformal 271In Stock
Min.: 1
Mult.: 1

Bulk 194D 0.1 uF 50 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 390uF 6.3volts 10% R case Conformal 378In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 594D 390 uF 6.3 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Conformal 868In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 594D 22 uF 35 VDC 10 % 270 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% R case Conformal 444In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 195D 10 uF 50 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 20% Z case Conformal 1.377In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel 195D 10 uF 35 VDC 20 % 2810 7226 Z Case 7.24 mm (0.285 in) 2.65 mm (0.104 in) 2.65 mm (0.104 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded 9.761In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 47 uF 20 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Molded 6.995In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 6.8 uF 50 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 20% D case Conformal 2.854In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 594D 6.8 uF 50 VDC 20 % 450 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case ESR 4 Molded 15.609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TR3 1 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.8 Molded 4.681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% B cs ESR 1.1 Molded 6.311In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% E cs ESR 0.1 Molded 1.948In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TR3 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal 1.030In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 195D 22 uF 35 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 25volts 20% F case Conformal 751In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel 597D 150 uF 25 VDC 20 % 80 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% E case Conformal 3.220In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 597D 220 uF 16 VDC 20 % 60 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 20% B case Conformal 2.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 592D 47 uF 16 VDC 20 % 4 mm (0.157 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% D case Conformal 919In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 594D 100 uF 20 VDC 10 % 85 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% C case Conformal 1.768In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 594D 150 uF 10 VDC 10 % 90 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% B case Conformal 1.688In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 594D 47 uF 10 VDC 10 % 400 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT