Common Mode Filter Chokes

Results: 7.532
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Technologies Common Mode Chokes / Filters 470uH 750volts 0.2ohms 6.075In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 28.215In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel WE-SL2 SMD/SMT 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 86.741In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 12.195In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 11.747In Stock
Min.: 1
Mult.: 1
Reel: 1.500
CM Reel, Cut Tape Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 4700uH 750volts 0.55ohms 4.541In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CC SMD/SMT 4.7 mH 12.3 kOhms 400 mA 550 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 2800ohms 0.5ohms 200mA 8.047In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount CM SMD/SMT 2.8 kOhms 200 mA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 5 mm 3.5 mm 3.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Technologies Common Mode Chokes / Filters 1400ohms 0.3ohms 800mA 6.229In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount CM SMD/SMT 3.5 kOhms 800 mA 300 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 4.680In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
iNRCORE Common Mode Chokes / Filters 96 UH 6A 114In Stock
Min.: 1
Mult.: 1
SLIC Tube Ruggedized
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.381In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
iNRCORE Common Mode Chokes / Filters 110In Stock
Min.: 1
Mult.: 1
Reel: 75
SLIC Reel, Cut Tape Ruggedized
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 2.456In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
KEMET Common Mode Chokes / Filters 250VAC 16mH 1A 20.9mm DCR=0.29mOhms 8.147In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS Through Hole 16 mH 1 A 290 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9.450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000 V 3.2mH 12A ESR=6.43mOhms AEC-Q200 91In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.2 mH 12 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 108In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9.204In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.74mOhms AEC-Q200 124In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.74 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 9.9 mH 7A ESR=19.2mOhms AEC-Q200 95In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 9.9 mH 7 A 19.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 5.525In Stock
17.600Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Panasonic Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode 96.697In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel EXC SMD/SMT 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
KEMET Common Mode Chokes / Filters 1000 V 1.5mH 8A ESR=8.7mOhms AEC-Q200 207In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.5 mH 8 A 8.7 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 14.2mH 6A ESR=27.2mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 14.2 mH 6 A 27.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes