Common Mode Filter Chokes

Results: 7.532
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000 V 14.2mH 6A ESR=27.4mOhms AEC-Q200 61In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 14.2 mH 6 A 27.4 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 AESR=8mOhms AEC-Q200 76In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4 mH 11 A 8 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.04mOhms AEC-Q200 126In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.04 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel ADCH SMD/SMT 1 uH 50 Ohms 100 mA - 40 C + 85 C 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wideband
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0605 5.476In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 3 Ohms - 40 C + 85 C 0605-6 0.68 mm 0.55 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters CMC 8.0uH 3A 4.954In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 8 uH 50 % 3 A 17 mOhms 93 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250V 3A0.5mH 2.190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 500 uH 3 A 45 mOhms - 25 C + 105 C Tray 15 mm 15 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 3A 1mH 3.237In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 1 mH 3 A 35 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 10A 1mH 738In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-J Through Hole 1 mH 10 A 20 mOhms - 25 C + 105 C Tray 34 mm 23 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 2.6mH 250V 8A DCR=0.03Ohms 509In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 2.6 mH 8 A 30 mOhms - 25 C + 120 C Tray 10 mm 21 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=31mOhms AEC-Q200 522In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 3.01 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.6A 33mH 3.589In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS21V Through Hole 33 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel KCZ-DH SMD/SMT 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A 2.825In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 1 mH 30 % 2 A 80 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7.178In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82722J Through Hole 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.774In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.414In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 8A SMD/SMT 1.722In Stock
Min.: 1
Mult.: 1
Reel: 450

29F 200 Ohms Reel, Cut Tape, MouseReel Multi-Hole Cores Multi-Line Array
Laird Technologies Common Mode Chokes / Filters 342ohms 100MHz 10A Thru-hole 1.361In Stock
Min.: 1
Mult.: 1

29F 342 Ohms - 40 C + 125 C Bulk
Panasonic Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode 96.697In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel EXC SMD/SMT 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5.759In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 5.357In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel 100Base-T1 SMD/SMT 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1.267In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .45Ohms 7.488In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount PE-0805CCMC SMD/SMT 0805 (2012 metric) Reel, Cut Tape, MouseReel