S500 Crystals

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Citizen FineDevice Crystals 50MHz 18pF HC49S THROUGH HOLE 964In Stock
Min.: 1
Mult.: 1

50 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 60 C Radial 100 Ohms 100 uW 11.5 mm 4.66 mm 3.5 mm HC-49/US Bulk
ECS Crystals 50MHz 20pF SMD CRYSTAL 849In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19pF +/-10/20 ppm -40 - +105C 15ohm ESR ECX-32 4-SMD RoHS ECX-32 1.067In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 19 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 15 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8 pF +/-15/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0x1.6 mm RoHS 5.482In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 10 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 18pF ECS-33B2 +/-10/10 ppm -20 - +70C +/-2 ppm Aging 3225 4-SMD RoHS 2.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 18 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 +/-7/15 ppm -40 - +85C 15ohm Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 19 pF 7 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 902In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 4 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

500 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 +/-7/10 ppm -10 - +70C 15ohm Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 355In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 12 pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 1.631In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 10 pF ECS-33B +/-7/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 7 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 18pF 50ppm -40C +85C 638In Stock
Min.: 1
Mult.: 1

50 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 50MHz 8pF 50ppm -40C +125C 1.847In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 50MHz 18pF ESR 30 -40C +85C 322In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 15ppm 10pF -40C +85C 1.724In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 10 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 18pF -20C +70C 4.685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 18pF 50ppm -40C +85C 253In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 1.024In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 8 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
Citizen FineDevice Crystals 5MHz 18pF HC49S THROUGH HOLE 115In Stock
Min.: 1
Mult.: 1

5 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 60 C Radial 150 Ohms 100 uW 11.5 mm 4.66 mm 3.5 mm HC-49/US Bulk
ECS Crystals Crystal,50MHz,+/-15ppm,+/-10ppm,8pF,50 Ohms,Fundamental,-30C - 85C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1.135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 8 pF 10 PPM 15 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 12 pF ECS-33B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 3225 4-SMD RoHS 459In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 12 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 131In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8 pF ECS-33B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS
995Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals HC-49U/S-SM Crystal 50.000000 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, 3rd OT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 30 PPM 30 PPM 11.1 mm x 4.83 mm - 40 C + 85 C SMD/SMT 80 Ohms 11.1 mm 4.83 mm 4.3 mm ATSSMTS Reel, Cut Tape
CTS Electronic Components Crystals HC-49U/S-SM Crystal 50.000000 MHz Tol 10ppm, Stab 10ppm, -20 C/70 C, 18pF, 3rd OT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 10 PPM 10 PPM 11.1 mm x 4.83 mm - 20 C + 70 C SMD/SMT 80 Ohms 11.1 mm 4.83 mm 4.3 mm ATSSMTS Reel, Cut Tape