Power Inductors - Leaded

Results: 7.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - Leaded WE-HCFT 4.7uH 23A DCR=2.77mOhms 865In Stock
Min.: 1
Mult.: 1
Reel: 200

Wirewound Solder Tab Unshielded 4.7 uH 20 % 24 A 3.05 mOhms 14 A - 40 C + 125 C 14.5 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm WE-HCFT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT 3521 2.2uH 20% 75A 0.4mOh 183In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 2.2 uH 20 % 75 A 400 uOhms 120 A - 40 C + 75 C 30 MHz Standard PCB Mount 36 mm 21.5 mm 35 mm Manganese Zinc (MnZn) Ferrite WE-HCFT Tray
KEMET Power Inductors - Leaded 33uH 20% 1.7A DCR=90mOhms 3.554In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 7 mm Unshielded 33 uH 20 % 1.7 A 90 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 1500uH 10% 0.13A DCR=8000mOhms 4.577In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 1.5 mH 10 % 130 mA 8 Ohms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 10uH 20% 2.3A DCR=50mOhms 1.818In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 10 uH 20 % 2.3 A 50 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 10mH 89mA 22ohms 10.063In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 10 mH 10 % 89 mA 22 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 9.5 mm Ferrite RCH-895 Reel, Cut Tape
Vishay / Dale Power Inductors - Leaded 3.9KuH 15% 46In Stock
190Expected 03/04/2026
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 3.9 mH 15 % 400 mA 2.84 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded IHD-3 330 15% ER e2 26In Stock
200Expected 27/02/2026
Min.: 1
Mult.: 1

Filter Inductor Axial 11.68 mm x 22.86 mm Unshielded 330 uH 15 % 1.6 A 257 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded 100uH 20% Horizontal Mount 121In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.76 mm x 9.144 mm Unshielded 100 uH 20 % 2.25 A 118 mOhms 1.15 A - 55 C + 200 C Standard PCB Mount 9.144 mm 16.76 mm TJ3-HT Bulk
Vishay / Dale Power Inductors - Leaded .47uH 20% Horizontal Mount 17In Stock
Min.: 1
Mult.: 1

Toroidal Radial 25.4 mm x 14.732 mm Unshielded 470 nH 20 % 30 A 3 mOhms 50 A - 55 C + 200 C Standard PCB Mount 14.732 mm 25.4 mm TJ5-HT Bulk
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 0.7MH 6.0A 136In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 700 uH 20 % 6 A 100 mOhms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
Coilcraft Power Inductors - Leaded 15uH Shld 10% 26A 2.6mOhms AECQ2 112In Stock
175Expected 20/03/2026
Min.: 1
Mult.: 1

Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 15 uH 10 % 26 A 2.6 mOhms 24.5 A - 40 C + 140 C 16 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 10% 26A 2.6mOhms AECQ2 276In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 6.8 uH 10 % 26 A 2.6 mOhms 56 A - 40 C + 140 C 25 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 15uH Shld 20% 24A 2.95mOhms 104In Stock
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 15 uH 20 % 34 A 2.95 mOhms 49 A - 40 C + 125 C 15.2 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 20% 24A 2.95mOhms 52In Stock
45Expected 20/03/2026
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 6.8 uH 20 % 34 A 2.95 mOhms 101.8 A - 40 C + 125 C 21.7 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 100uH Unshld 10% 1.3A 380mOhms 476In Stock
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 100 uH 10 % 1.3 A 380 mOhms 1.3 A - 40 C + 85 C 6.5 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 330uH Unshld 10% 0.72A 1.11Ohms 288In Stock
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 330 uH 10 % 850 mA 1.11 Ohms 720 mA - 40 C + 85 C 3.7 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 150uH Unshld 10% 1.5A 340mOhms 189In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 150 uH 10 % 1.6 A 340 mOhms 1.5 A - 40 C + 85 C 4.5 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 1.875uH Unsh -10+20% 15A 2.1mOhms 8In Stock
60Expected 19/03/2026
Min.: 1
Mult.: 1

Toroidal Radial 11.18 mm x 14.24 mm x 17.02 mm Shielded 1.875 uH - 10 %, + 20 % 15 A 2.1 mOhms - 40 C + 85 C Standard PCB Mount 17.02 mm 11.18 mm 14.24 mm HCT Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 8.9A 23mOhms 23In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 22 uH 10 % 8.9 A 23 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1 mH UnShld 10% 0.4A 3.4ohms AECQ2 558In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 1 mH 10 % 400 mA 3.4 Ohms 300 mA - 40 C + 85 C 2.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 10 mH UnShld 10% 0.13A 34ohms AECQ2 181In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 10 mH 10 % 130 mA 34 Ohms 100 mA - 40 C + 85 C 700 kHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 5.6uH UnShld 20% 4.83A 28mOhms AECQ2 56In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 5.6 uH 20 % 4.83 A 28 mOhms 4 A - 40 C + 85 C 40 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 820uH UnShld 10% 0.41A 3ohms AECQ2 12In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 820 uH 10 % 410 mA 3 Ohms 320 mA - 40 C + 85 C 2.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 470uH UnShld 10% 0.9A 1ohms AECQ2 148In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 470 uH 10 % 900 mA 1 Ohms 630 mA - 40 C + 85 C 2.5 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray