Power Inductors - Leaded

Results: 7.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
KEMET Power Inductors - Leaded 1000uH 10% 0.25A DCR=2820mOhms 1.816In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 1 mH 10 % 250 mA 2.82 Ohms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 2.2uH 30% 4A DCR=30mOhms 2.256In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 2.2 uH 30 % 4 A 30 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 39mH 42mA 74.2ohms 9.047In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 39 mH 10 % 42 mA 74.2 Ohms 42 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape
J.W. Miller Power Inductors - Leaded 47uH 20% Horizontal 1.924In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 8.0mH 15% 198In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 8 mH 15 % 1 A 3.34 Ohms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm Tray
Bourns Power Inductors - Leaded 2.2mH 10% 3.041In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.2 mH 10 % 170 mA 5.3 Ohms 240 mA - 55 C + 105 C Standard PCB Mount 17.78 mm 6.985 mm Ferrite 5800 Tray
Bourns Power Inductors - Leaded 39mH 10% 1.247In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 39 mH 10 % 100 mA 31.8 Ohms 130 mA - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded 1.8K 10% 986In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.8 mH 10 % 50 mA 29.9 Ohms - 55 C + 125 C 45 1 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 33uH 10% 820In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 33 uH 10 % 240 mA 1.37 Ohms - 55 C + 125 C 45 34 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 915In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 100 uH 20 % 2.6 A 100 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm PE-921 Tray
Vishay / Dale Power Inductors - Leaded 1.5uH 20% 90In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 1.5 uH 20 % 120 A 260 uOhms 138 A - 55 C + 155 C Standard PCB Mount 38.1 mm 38.1 mm 21.9 mm Composite IHXL-1500VZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 3.3uH 20% 205In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 3.3 uH 20 % 96 A 420 uOhms 87 A - 55 C + 155 C Standard PCB Mount 38.1 mm 38.1 mm 21.9 mm Composite IHXL-1500VZ-51 Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 2uH 15A 1.7mOhm 1.483In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 2 uH 25 % 15 A 1.7 mOhms 34 A - 40 C + 150 C 85 MHz Standard PCB Mount 25.7 mm 8 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 10uH 2.5A 33mOhm 1.963In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 10 uH 25 % 2.5 A 33 mOhms 7 A - 40 C + 150 C 45 MHz Standard PCB Mount 18.5 mm 4.6 mm Ferrite WE-SD Bulk
Wurth Elektronik Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW1000uH .3A 1.84Ohm 4.158In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1 mH 10 % 300 mA 1.84 Ohms 500 mA - 40 C + 125 C 1.6 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite WE-TI Tray
KEMET Power Inductors - Leaded 1000uH 10% 180mA DCR=4Ohms 3.749In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 6 mm Unshielded 1 mH 10 % 180 mA 4 Ohms - 20 C + 105 C Standard PCB Mount 6 mm 7 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 4.7uH 20% 8A DCR=10mOhms 3.296In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 13 mm Unshielded 4.7 uH 20 % 8 A 10 mOhms - 20 C + 105 C Standard PCB Mount 13 mm 12 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 470uH 10% 0.65A DCR=950mOhms 1.445In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 470 uH 10 % 650 mA 950 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Bourns Power Inductors - Leaded 120uH 15% Vertical 245In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 120 uH 15 % 5 A 67 mOhms - 55 C + 200 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200HT Tray
Bourns Power Inductors - Leaded 56uH 10% 3.435In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 56 uH 10 % 145 mA 5.7 Ohms - 55 C + 105 C 45 18 MHz Standard PCB Mount 7.62 mm 3.05 mm Ferrite 8230 Bulk
Bourns Power Inductors - Leaded 3.3K 10% 990In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 3.3 mH 10 % 40 mA 53 Ohms - 55 C + 125 C 45 840 kHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HRTZL MT 1.101In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 20 % 7.5 A 12 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded 1.2uH 10% 1.041In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.2 uH 10 % 895 mA 100 mOhms - 55 C + 125 C 44 130 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 3.3uH 20% 5.5A 6.489In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 3.3 uH 20 % 5.5 A 25 mOhms - 55 C + 125 C 20 65 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 664In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 90.7 uH 20 % 5 A 4.5 Ohms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm PE-921 Tray