B78108S Series RF inductors - Leaded

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded 15uH 610mA 0.6ohms 64.401In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1K UH 5% 29.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 82 UH 5% 8.868In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 82 uH 5 % 390 mA 1.54 Ohms - 55 C + 125 C 35 6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1000uH 130mA 14ohms 13.120In Stock
Min.: 1
Mult.: 1
Reel: 5.000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1500 UH 5% 32.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1 UH 5 % 3.727In Stock
Min.: 1
Mult.: 1
Reel: 5.000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1 uH 5 % 1.2 A 160 mOhms - 55 C + 125 C 55 205 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.0uH 1200mA .16ohms 7.300In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 uH 10 % 1.2 A 160 mOhms - 55 C + 125 C 55 205 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 100 UH 5% 7.017In Stock
Min.: 1
Mult.: 1
Reel: 2.500
RF Choke Axial 9.2 mm x 4 mm Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 70 5 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1.2 UH 10% 3.089In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.2 uH 10 % 1.15 A 180 mOhms - 55 C + 125 C 55 185 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 12UH 5% 4.841In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HF Choke Axial 12 uH 5 % 320 mOhms Standard PCB Mount B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded 120uH 300mA 2.4ohms 3.144In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 120 uH 5 % 300 mA 2.4 Ohms - 55 C + 125 C 70 4.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1200UH 5% 5.952In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.2 mH 5 % 115 mA 17.5 Ohms - 55 C + 125 C 50 1.3 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1,5 UH 5% 4.470In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 uH 5 % 1.1 A 200 mOhms - 55 C + 125 C 55 165 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 1100mA 0.2ohms 2.143In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 uH 10 % 1.1 A 200 mOhms - 55 C + 125 C 55 165 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 15UH 5% 2.143In Stock
Min.: 1
Mult.: 1
Reel: 5.000

HF Choke Axial 15 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 150uH 280mA 2.8ohms 6.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 150 uH 5 % 280 mA 2.8 Ohms - 55 C + 125 C 70 4.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE 1500 UH 5% 5.821In Stock
Min.: 1
Mult.: 1
Reel: 2.500
RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 18UH 5% 4.752In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HF Choke Axial 9.2 mm x 4 mm Unshielded 18 uH 5 % 580 mA 670 mOhms - 55 C + 125 C 60 17 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 180 UH 5% 4.637In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 180 uH 5 % 270 mA 3 Ohms - 55 C + 125 C 70 3.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1800UH 5% 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.8 mH 5 % 95 mA 26 Ohms - 55 C + 125 C 50 1.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 2.2UH 10% 5.362In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.2 mm x 4 mm Unshielded 2.2 uH 10 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF CHOKE 22 UH 5% 4.509In Stock
Min.: 1
Mult.: 1
Reel: 5.000

HF Choke Axial Unshielded 22 uH 5 % 560 mA 740 mOhms - 55 C + 125 C 55 13 MHz Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 220uH 250mA 3.3ohms 37.740In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 27 UH 10% 4.995In Stock
Min.: 1
Mult.: 1
Reel: 2.500
RF Choke Axial 9.2 mm x 4 mm Unshielded 27 uH 10 % 530 mA 830 mOhms - 55 C + 125 C 55 10 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 270UH 5% 4.150In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape