TSM Series DC/DC Converters - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.219In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 795In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 11.1 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 389In Stock
840Expected 16/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 88In Stock
90On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 116In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 64In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 126In Stock
90Expected 16/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 30 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 360Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power TSM 1215D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 12 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0505D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 5 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0509S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0512D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 5 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm TSM