BPM Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 3.4A) 3.906In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 140 V 340 V 12 V 3.4 A 3 kV 46.5 mm (1.831 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 8.0A) 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 140 V, 340 V 100 V 420 V 5 V 8 A 3 kV DIP-14 Industrial BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 1.7A) 27In Stock
140Expected 02/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 140 V 340 V 24 V 1.7 A 3 kV 46.5 mm (1.831 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 2.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 140 V 340 V 15 V 2.7 A 3 kV 46.5 mm (1.831 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial BPM
Tamura BPM0508SJ
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 8.0A) Non-Stocked
Min.: 140
Mult.: 140
Isolated BPM