PKR Series DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Flex Power Modules DC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W 5In Stock
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 1.5 kV 47.8 mm 28.1 mm 8 mm Industrial PKR
Flex Power Modules DC/DC Converters - SMD 12Vdc 1A Isolated Input 18-36V 12W Non-Stocked
Min.: 300
Mult.: 150
Reel: 150

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD +12 -12Vdc Isolated Input 18-36V 15W Non-Stocked
Min.: 300
Mult.: 150
Reel: 150

Isolated 2 Output 15 W 24 V 18 V 36 V 12 V 620 mA 12 V 620 mA 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 3.3Vdc 2A Isolated Input 18-36V 6.6W Non-Stocked
Min.: 300
Mult.: 15

Isolated 1 Output 6.6 W 24 V 18 V 36 V 3.3 V 2 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 5 Vdc 3A Iso Input 48V 15W Non-Stocked
Min.: 300
Mult.: 150
Reel: 150

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 1.5 kV PKR