PXG-M Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin 24Vout 625mA 163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin 5Vout 4A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin 15Vout 1.33A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin +/-15Vout 0.5A 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin 5Vout 4A 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin 24Vout 833mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin 15Vout 1A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin 5Vout 3A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin +/-12Vout 833mA 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 833 mA - 12 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin +/-15Vout 677mA 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 677 mA - 15 V 677 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin 24Vout 833mA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin 5Vout 3A 6In Stock
20Expected 22/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin 12Vout 1.25A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin +/-15Vout 500mA 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin +/-5Vout 2A 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 5 V 2 A - 5 V 2 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin +/-5Vout 2A 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 5 V 2 A - 5 V 2 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin 12Vout 1.67A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin +/-5Vout 1.5A
10Expected 08/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin 12Vout 1.67A
10Expected 22/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin +/-12Vout 625mA Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin +/-5Vout 1.5A Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin +/-12Vout 625mA Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin 12Vout 1.25A Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin 15Vout 1A Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 15W 18-75VDCin 24Vout 625mA Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M