UCC12040 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE 4.797In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial UCC12040
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVER 1.803In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial UCC12040