DC/DC Converters - Chassis Mount

Results: 3.435
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 6In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel 1In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial FL
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 18-75 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W
Vicor DC/DC Converters - Chassis Mount 180W 28Vin 5Vout Cgrade 3414 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.2 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 48 V 5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 48 V 18 V 72 V 5.05 V 1.2 A 1.5 kV 47.4 mm 28 mm 8.5 mm Industrial
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A MGrade Chassis 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 544 V 400 V 700 V 34 V 40 A 4.3 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm BCM4414xD1E13A3yzz
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 24 V 4.2 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 100
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
Min.: 1
Mult.: 1

5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
CUI Inc. DC/DC Converters - Chassis Mount Isolated Chassis Mount DC-DC Cnvrt 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 18-75 Vdc input, 24 Vdc, 2.08 A, single output, chassis mount 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 48 V 18 V 75 V 24 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Tgrade 3414 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W T CP 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 50 V 35 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Bel Power Solutions DC/DC Converters - Chassis Mount /DC/DC Converter/ 275In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 0 V 80 V 80 V 4 A 25.4 mm 19.05 mm 6.78 mm Industrial
Advantech DC/DC Converters - Chassis Mount 80plus 2U-Redundant (1+1)R 500W (Delta) 4In Stock
Min.: 1
Mult.: 1

500 W Industrial
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 1 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 300 Vin 24 Vout, 600 W, T gr 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 300 V 200 V 420 V 24 V 25 A 2.121 kV 95.1 mm 35.5 mm 9.3 mm Industrial DCM3714xD2H26F0
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 16.8-31.2Vin 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 24 V 16.8 V 31.2 V 24 V 6.3 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 72-144Vin 48Vout 4.2A 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 96 V 72 V 144 V 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-200