DC/DC Converters - Chassis Mount

Results: 3.435
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 24V 1670mA Chassis mnt 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 80 V 160 V 24 V 1.67 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial TMDC 40H
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A DIN 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Advanced Energy DC/DC Converters - Chassis Mount PWR SPLY:150W X-Ray, Floating, Analogue 2In Stock
Min.: 1
Mult.: 1

1 Output 150 W 24 V 23 V 25 V - 60 kV 2.5 mA 320 mm 180 mm 80 mm Industrial XR
Advanced Energy / Ultravolt CA-17205-L4
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 1kV through 10kV unipolar models (including HVA), and 1kV through 5kV bipolar models 25In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
RECOM Power DC/DC Converters - Chassis Mount 4200W 180-950Vin 24-28Vout 150A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 kW 650 VDC 180 VDC 950 VDC 28 VDC 150 A 2.1 kVAC, 3.05 kVAC 316 mm 254 mm 83 mm Industrial RMOD4000-EW
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 15A
Vicor DC/DC Converters - Chassis Mount Vicor 1In Stock
9Expected 10/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 384 V 260 V 410 V 24 V 62.5 A 2.121 kV 111 mm 35.5 mm 9.4 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2In Stock
2Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 15 V 6.7 A 1.591 kV 61 mm 48.3 mm 12.7 mm TEP 100
TRACO Power DC/DC Converters - Chassis Mount 192W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 24 V 8 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 15 kV 260 uA Module Industrial 15A
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to - 10 kV 3 mA Module Industrial 10A
TRACO Power DC/DC Converters - Chassis Mount 9-18Vin 28V 3.6A 100W Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 12 V 9 V 18 V 28 V 3.6 A 2.25 kV Half Brick 85 mm 61 mm 28 mm Industrial TEP 100
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 2In Stock
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 4414 384V 24V1500W 1In Stock
5On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 384 V 260 V 410 V 24 V 62.5 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 18 V 75 V 28 V 3.6 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Tgrade 3714 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 28V 6.5A Chassis Mount 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 182 W 24 V 9 V 36 V 28 V 6.5 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 15V 5A Iso Chassis mnt 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI