Econoline DC/DC Converters - SMD

Results: 8.143
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 1.080In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 310In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial RxxCTxxS
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-12Vout 919In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-15Vout 198In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA High Iso 1.950In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 12Vout 1.102In Stock
500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 5Vout 200mA 764In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 137In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout 353In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 15Vout 399In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 24Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout 4In Stock
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 5 W 48 V 36 V 72 V 12 V 420 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 5Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 3W 5Vin +15/-5Vout +100/-300mA 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 15 V - 5 V 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
RECOM Power DC/DC Converters - SMD 3W 12Vin +15/-5Vout +100/-300mA 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W 12Vin 9Vout 334mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 334 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 15 V 340 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 97In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D