TDK-Lambda DC/DC Converters - Through Hole

Results: 1.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Pos Logic 37In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 28 V 60 V 3.3 V to 32 V 20 A 36.83 mm (1.45 in) 34.04 mm (1.34 in) 11.5 mm (0.453 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Neg Logic OCP Adjust 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 28 V 60 V 3.3 V to 32 V 20 A 36.83 mm (1.45 in) 34.04 mm (1.34 in) 11.5 mm (0.453 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Neg Logic Heatsink 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 28 V 60 V 3.3 V to 32 V 20 A 36.83 mm (1.45 in) 34.04 mm (1.34 in) 24.9 mm (0.98 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Neg Logic OCP Adjust Heatsink 38In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 28 V 60 V 3.3 V to 32 V 20 A 36.83 mm (1.45 in) 34.04 mm (1.34 in) 24.9 mm (0.98 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 15 V 6.7 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 15 V 10 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 15 V 10 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 48 V 3.2 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 48 V 3.2 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 5 V 30 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 110 V 43 V 160 V 12 V 4.2 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 110 V 43 V 160 V 48 V 1.1 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 110 V 43 V 160 V 5 V 10 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole 10W 12Vin 12Vout Single DIP 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 4.5 V 18 V 12 V 1.5 kV 19 mm (0.748 in) 12.4 mm (0.488 in) 11.5 mm (0.453 in) Industrial CCG10
TDK-Lambda DC/DC Converters - Through Hole 1200W 12V 100A Thread 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 12 V 100 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24/48VDC, Output 24V 2.5A, 60W 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PXD60W
TDK-Lambda DC/DC Converters - Through Hole 20W 8.5-160Vin +/-15Vout 667mA 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 8.5 V 160 V 15 V 667 mA - 15 V 667 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PYD20
TDK-Lambda DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 12Vout 16.7A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 14 V 160 V 12 V 16.7 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PYH200
TDK-Lambda DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 24Vout 8.4A 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 14 V 160 V 24 V 8.4 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PYH200
TDK-Lambda DC/DC Converters - Through Hole Input 24/48/72/110VDC, Output 48V 1.05A, 50W 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 14 V 160 V 48 V 1.05 A 3 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ50
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 24 V 3.12 A 3 kV 57.9 mm x 36.8 mm x 12.7 mm 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 48 V 2.1 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 3In Stock
3Expected 27/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 5 V 20 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 5 V 30 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole S200W, 9-36V, 9.5-28V 10A, 1x1, Pos On/Off, 0.145" pin 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 9 V 36 V 12 V 10 A 26.42 mm (1.04 in) 26.42 mm (1.04 in) 10.2 mm (0.402 in) Industrial i1C