TDK-Lambda DC/DC Converters - Through Hole

Results: 1.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Neg Logic Baseplate 29In Stock
90On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 28 V 60 V 3.3 V to 32 V 20 A 36.83 mm (1.45 in) 34.04 mm (1.34 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 15In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 12 V 12.5 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 15Vout 13.5A 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 14 V 160 V 15 V 13.5 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PYH200


TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 12V 3.333A, 40W 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 12 V 3.3 A 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PXD40W
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 614In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.125A, 3W 1.749In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 0.6A, 3W 1.796In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole Input 24VDC, Output 3.3-24V 33A, 500W, Neg Logic, OCP Adjust, Heatsink 70In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 24 V 18 V 60 V 33 A 34 mm (1.339 in) 36.8 mm (1.449 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole Input 24VDC, Output 3.3-24V 33A, 500W, Neg Logic, OCP Adjust, Baseplate 58In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 24 V 18 V 60 V 33 A 34 mm (1.339 in) 36.8 mm (1.449 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 300W 24Vin 8-24Vout 20A PLog Full Feat 257In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 300 W 9.5 V 9 V 36 V 8 V to 24 V 20 A 34 mm (1.339 in) 36.8 mm (1.449 in) 12.2 mm (0.48 in) Industrial i7C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 12V 16.7A, 200W 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200.4 W 110 V 43 V 160 V 12 V 16.7 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output +/-12V 0.13A, 3.12W TH 156In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V 130 mA - 12 V 130 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 15V 20A, 300W + Coating 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 110 V 43 V 160 V 15 V 20 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 12V 16.7A, 200W + Coating 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200.4 W 110 V 43 V 160 V 12 V 16.7 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin +/-15Vout 1A 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24V or 48VDC, Output +/-12V 1.25A, 30W 108In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial PXD30W
TDK-Lambda DC/DC Converters - Through Hole 15W 9-36VDCin 24Vout 625mA 163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin 5Vout 4A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.06A, 1.5W 792In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 18 V 36 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole +/-12V@0.833A 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 2A, 10W 488In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin +/-12Vout 1.25A 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole +/-15V@0.667A 80In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 36 V 75 V 15 V 667 mA - 15 V 667 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial PXD20
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 12V 0.5A, 6W 118In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin 5Vout 6A 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M