Linear Voltage Regulators

Results: 1.919
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 398In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 288In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 278In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 414In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 280In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 1.23 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 1.2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape

ESS Technology Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN 1.637In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT QFN-16 2 Output Positive Fixed, Selectable - 20 C + 85 C 6.8 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 26.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR 68.483In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 2.8 Vout 29.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO Adj Vout 92.188In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP323 SMD/SMT LFCSP-16 3 Output Positive 1.8 V to 5.5 V 200 mA Adjustable 1.8 V 5.5 V - 40 C + 125 C 85 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 35.293In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 26.975In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout 66.494In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 124.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 9.068In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 5 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 8.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 3.3 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 58.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20.833In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY 68.843In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 3.3VLDO 3.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 3.3 V 150 mA Fixed 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150A QUICUR NANO 45V 3.3VLDO 5.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 1 V to 18 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5A Adjustable Output Linear Regulator 2- 156In Stock
Min.: 1
Mult.: 1
LM338 Through Hole TO-3-2 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tray