Linear Voltage Regulators

Results: 1.919
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 5.0V LD 5.631In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 5 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 13.474In Stock
16.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 3.603In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 10 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 10V 12.477In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 13 V 25 V - 40 C + 125 C 2.1 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 12V 11.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.8V 3.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 1.8 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO 1.5Vout 2.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT WLCSP-4 1 Output Positive 1.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 4.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT LFCSP-6 1 Output Positive 2.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO ADJ Vout 4.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP163 SMD/SMT TSOT-23-5 1 Output Positive 970 mV to 1.03 V 150 mA Adjustable 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.8Vo1, 2.5Vo2 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP222 SMD/SMT LFCSP-8 2 Output Positive 1.8 V, 2.5 V 300 mA Fixed 2.5 V 5.5 V - 40 C + 125 C 450 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 1.169In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3303 SMD/SMT SOIC-8 1 Output Positive 3.3 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 5.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 6.827In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3.960In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 8.329In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8.0V 100mA A 595-UA7 8L08ACLPR A 595-UA7 A 595-UA78L08ACLPR 1.977In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 6.301In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12.0V 100mA A 595-UA 78L12ACLPM A 595-UA A 595-UA78L12ACLPM 1.987In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 500mA 5V Fixed V A 5 95-UA78M05CDCYR A 5 A 595-UA78M05CDCYR 12.232In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4.511In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Ammo Pack
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, 200mA, Low-Quiescent-Current Linear 3.224In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX5084 SMD/SMT TDFN-EP-6 1 Output Positive 5 V, 2.54 V to 11 V 200 mA Adjustable, Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 21.965In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC78M05A SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 8.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4.826In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 4.038In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube