Linear Voltage Regulators

Results: 1.920
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Neg V oltage Regulator AL ALT 595-MC79L05ACD 1.981In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2.531In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Fixed 5V Pos Vltg Reg ALT 595 ALT 595-TL780-05CKTTR 810In Stock
Min.: 1
Mult.: 1
Reel: 500

TL780 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACLPR 1.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator 4.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator 414In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 2.456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006A SMD/SMT SOIC-8 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 402In Stock
Min.: 1
Mult.: 1

MAX15007C SMD/SMT TDFN-EP-6 1 Output Positive 1.8 V to 10 V 50 mA Adjustable 4 V 40 V - 40 C + 125 C 93 uA AEC-Q100 Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 312In Stock
Min.: 1
Mult.: 1

MAX5023 SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Tube
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 2.020In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators LOW DROPOUT LINEAR VOLTAGE REGULATOR 263In Stock
Min.: 1
Mult.: 1

ADP3367 SMD/SMT SOIC-8 1 Output Positive 5 V, 1.3 V to 16 V 300 mA Adjustable, Fixed 2.5 V 16.5 V - 40 C + 85 C 17 uA Tube
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.5V 1.165In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 1.5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.8V 1.177In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 1.8 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 157In Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output Positive 3.3 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 4.906In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Ammo Pack
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-term 1.060In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive Adjustable 100 mA Adjustable 13.2 V 100 V - 40 C + 85 C Bulk
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 435In Stock
Min.: 1
Mult.: 1

MAX15006A SMD/SMT TDFN-6 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 1.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006A SMD/SMT TDFN-EP-6 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 449In Stock
Min.: 1
Mult.: 1

MAX15007A SMD/SMT SOIC-8 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 93 uA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 1.923In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6765 SMD/SMT TDFN-6 3.3 V 100 mA Fixed 72 V 72 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 2.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6769 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 1.8 V to 11 V 100 mA Adjustable, Fixed 72 V 72 V - 40 C + 125 C 31 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 8.463In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 9V .1A 3 Terminal 2.906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel