Linear Voltage Regulators

Results: 1.920
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices Linear Voltage Regulators 150mA LDO 1.2Vout w/ QOD 1.732In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 1.2 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 2.8Vo1, 1.8Vo2 2.231In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP222 SMD/SMT LFCSP-8 2 Output Positive 1.8 V, 2.8 V 300 mA Fixed 2.5 V 5.5 V - 40 C + 125 C 450 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2.596In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj A 595 -TL317CLPR A 595-TL A 595-TL317CLPR 708In Stock
Min.: 1
Mult.: 1

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Bulk
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 6.054In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 6V 100mA Fixed Pos V oltage Regulator 1.870In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator 3.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-TLV76015DBZT 2.039In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 1A 3-Term POS Reg Output 1A 2.170In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AS7805 SMD/SMT TO-252-2 1 Output 5 V 1 A 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 4.715In Stock
Min.: 1
Mult.: 1

MC78M12 Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Negative 7.129In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MC79L05 Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 6.7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 15V 1.5A Positive 4.649In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 12.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17 V 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 999999999 1.2Vout w/ QOD 1.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 1.2 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 1.8Vout w/ QOD 1.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 1.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 2.5V 438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 2.5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3P 1.5A Fixed 8V Pos Vltg Reg A 595-TLV7 A 595-TLV76708DGNR 900In Stock
Min.: 1
Mult.: 1
Reel: 500

UA78 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 8 V 1.5 A Fixed 10.5 V 25 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 6.0V 100mA A 595-UA7 8L06ACLPR A 595-UA7 A 595-UA78L06ACLPR 1.413In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Bulk
Analog Devices / Maxim Integrated Linear Voltage Regulators High-Voltage, Micropower, Single/Dual Li 735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX6793 SMD/SMT TQFN-EP-20 2 Output Positive 3.3 V, 1.8 V to 11 V 150 mA Adjustable, Fixed 5 V 72 V - 40 C + 125 C 68 uA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators Low Dropout Fixed Voltage Regulator 4.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE42994 SMD/SMT SSOP-14 1 Output Positive 3.3 V 150 mA Fixed 4.4 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A 5V output linear regulator / LDO in h A 926-LM309H/NOPB 416In Stock
Min.: 1
Mult.: 1

LM309 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V 0 C + 125 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3 3.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 7.452In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 13.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SO 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel