Linear Voltage Regulators

Results: 1.924
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 500mA current capability 4.409In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AEC-Q100 Reel, Cut Tape
Analog Devices Linear Voltage Regulators Linear Reg. Mod w/ Tri 3A Output Array 278In Stock
Min.: 1
Mult.: 1

LTM4709 SMD/SMT BGA-98 1 Output 500 mV to 4.2 V 3 A 600 mV 5.5 V - 40 C + 150 C Tray
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSDSO-14 1 Output Positive 5 V 450 mA Fixed 3.2 V 40 V - 40 C + 150 C 4.3 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL 302In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray

STMicroelectronics Linear Voltage Regulators Medium current 1.2 to 37 V adjustable voltage regulator 641In Stock
5.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel


STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 1.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape

STMicroelectronics Linear Voltage Regulators Medium current 1.2 to 37 V adjustable voltage regulator 1.651In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.377In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed 4.75 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 1.126In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 3.3 V 100 mA Fixed 4.75 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.785In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.206In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.004In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.269In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UA78L SMD/SMT SOT-89-3 1 Output 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 22.101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 10.278In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 150 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 4.746In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 6.002In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78 SMD/SMT DPAK 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 19.444In Stock
16.000Expected 19/03/2026
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 4.520In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 5.275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.5A Positive 5.569In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Positive 16.766In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 26.571In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 25.618In Stock
47.500Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel