Linear Voltage Regulators

Results: 1.924
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 19.947In Stock
Min.: 1
Mult.: 1
Reel: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 20.925In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 43.527In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 16.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 12.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 37.319In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 14.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 31.167In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 22.941In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4.726In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 39.118In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.5A Positive 8.411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 8 V 500 mA Fixed 10 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.5A Positive 8.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 8 V 500 mA Fixed 10 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.5A Positive 7.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 6.092In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 8.037In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 36.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.5A Positive 6.141In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.5A Positive 8.287In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 7.129In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 2.706In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 7.523In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 4.972In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 33.785In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 3.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LM217 SMD/SMT D2PAK 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Reel, Cut Tape, MouseReel