Hammond Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115V, 36VA, 36V C.T. @ 1A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 36 VA 1 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 164
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115V, 36VA, 48V C.T. @ .75A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 48 VAC CT 36 VA 750 mA Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 164
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 150VA, 30.0VCT, 5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 30 VAC CT 150 VA 5 A Chassis Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 180VA, 18.0VCT, 10A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 180 VA 10 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 3.13 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 300VA, 30.0VCT, 10A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 30 VAC CT 300 VA 10 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 3.75 in 3.88 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 252VA, 12.6VCT, 20A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 252 VA 20 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 3.63 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 157.5VA, 7.5 VCT, 21A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 7.5 VAC CT 157.5 VA 21 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 2.63 in 165
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 2.04VA, 24 C.T., 0.085A 24In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 2.04 VA 85 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 1.8VA, 12 C.T., 0.15A 5In Stock
Min.: 1
Mult.: 1

115 VAC 12 VAC CT 1.8 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 30.5 mm 9.2 mm 4.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 5.4VA, 18 C.T., 0.3A 4In Stock
Min.: 1
Mult.: 1

115 VAC 18 VAC CT 5.4 VA 30 mA Chassis Single Primary Winding Single Secondary Winding 60.5 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 3.75VA, 25 C.T., 0.15A 2In Stock
Min.: 1
Mult.: 1

115 VAC 25 VAC CT 3.75 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 5.4VA, 36 C.T., 0.15A 2In Stock
Min.: 1
Mult.: 1

115 VAC 36 VAC CT 5.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4.8VA, 24 C.T., 0.2A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 4.8 VA 200 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.5 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.78VA, 12.6 C.T., 0.3A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 3.78 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 36VA, 120 C.T., 0.3A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 120 VAC CT 36 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 93.73 mm 47.75 mm 58.67 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4.2VA, 12 C.T., 0.35A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 4.2 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 4.2VA, 12, 0.35A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC 4.2 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.63VA, 2.5 C.T., 0.25A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 630 mVA 250 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.5VA, 25 C.T., 0.3A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 7.5 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10.8VA, 36 C.T., 0.3A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 10.8 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 1.89VA, 6.3 C.T., 0.3A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 1.89 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 100 C.T., 0.5A 7In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 100 VAC CT 50 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7VA, 14 C.T., 0.5A 151In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 7 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 15VA, 30 C.T., 0.5A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 30 VAC CT 15 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 25VA, 50 C.T., 0.5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 25 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166