RF Inductors - SMD

Results: 44.630
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 1.564In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 570In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 750In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 616In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.559In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 600In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 520In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 583In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.6nH Unshld 5% 280mA 400mOhms 2.643In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0201 (0603 metric) Unshielded 9.6 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 38 6.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 2% 1.5A 54mOhms 3.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 5% 2.7A 6mOhms 2.019In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Unshielded 6.9 nH 5 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 2.08 mm 1.75 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 1.481In Stock
2.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 5% 3.5A 4mOhms AECQ2 2.708In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 35.035In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Thin Film 01005 (0402 metric) Unshielded 3.1 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 14 10 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 5.464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 1.8nH Unshld 2% 1.04A 70mOhms AECQ2 2.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 3.128In Stock
6.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1000nH Unshld 5% 190mA 2.8Ohms 6.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % 190 mA 2.8 Ohms - 40 C + 125 C 14 250 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.9nH Unshld 2% 2.9A 7mOhms 1.427In Stock
2.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 2 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 39nH Unshld 2% 4.8A 10mOhms 1.035In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 39 nH 2 % 4.8 A 10 mOhms - 40 C + 125 C 200 2.2 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 640mA 120mOhms AECQ2 2.804In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 13.7nH Unshld 2% 2.7A 8mOhms 1.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.524 mm x 1.93 mm Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 2% 2.7A 6mOhms 1.681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1.829 mm x 1.524 mm x 1.295 mm Unshielded 6.9 nH 2 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 1.295 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 39nH Unshld 5% 4.8A 10mOhms 1.692In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 39 nH 5 % 4.8 A 10 mOhms - 40 C + 125 C 200 2.2 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel