RF Inductors - SMD

Results: 44.633
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 5.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 6.8 uH 5 % 670 mOhms - 40 C + 125 C 55 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 1 uH 20 % 115 mOhms - 40 C + 125 C 150 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 3.9 uH 5 % 425 mOhms - 40 C + 125 C 75 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.193In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 10 uH 5 % 1.18 Ohms - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 219.108In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 2.461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 91 mA 9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3.406In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 80 mA 12 Ohms - 55 C + 125 C 30 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 3% 80.503In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 27 nH 3 % 350 mA 460 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 36nH 190mA POWRTRN 118.739In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 36 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 2% 20.476In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 39 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 1.4 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 UH 20% 3.196In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2220 (5750 metric) Unshielded 3.3 uH 20 % 2.9 A 36 mOhms - 40 C + 80 C 40 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 46.733In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 03015 (0804 metric) Unshielded 18 nH 5 % 220 mA 540 mOhms - 55 C + 125 C 15 5 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16.974In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 03015 (0804 metric) Unshielded 3.3 nH 0.2 nH 440 mA 140 mOhms - 55 C + 125 C 10 10 GHz Standard 0.8 mm 0.4 mm 0.4 mm Air LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 59.455In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 68 nH 2 % 140 mA 1.96 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.272In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 1 uH 10 % 180 mA 2.2 Ohms - 40 C + 125 C 400 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180 NH 5% 24.291In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Shielded 180 nH 5 % 160 mA 720 mOhms - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 14.570In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16.424In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.57ohms 500mA 2.5x2.0mm AEC-Q200 17.143In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 95.614In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Fer AEC-Q200 38.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 40 C + 105 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74.593In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 76.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 5.947In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 190 mA 2.8 Ohms - 55 C + 150 C 30 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 12NH 2% 15.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 12 nH 2 % 450 mA 350 mOhms - 55 C + 150 C 14 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape