INA828 Series Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers 50- V Offset 7-nV/v Hz Noise Low-Power A A 595-INA828IDR 1.698In Stock
Min.: 1
Mult.: 1

INA828 1 Channel 2 MHz 1.2 V/us 140 dB 600 pA 50 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers 50-V Offset Low-Powe r A 595-INA828ID A A 595-INA828ID 2.127In Stock
5.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA828 1 Channel 2 MHz 1.2 V/us 140 dB 600 pA 50 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel