LM6134 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad 24-V 10-MHz low -power operationa A A 926-LM6134AIM/NOPB 2.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 14 V/us 4 mV 300 nA 24 V 2.7 V 400 uA 2 mA 107 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LM6134 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QUAD LOW POWER 10 MH Z RRIO OP AMP A 926 A 926-LM6134BIM/NOPB 3.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 14 V/us 8 mV 350 nA 24 V 2.7 V 400 uA 2 mA 107 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LM6134 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10Mhz 350Ua Sply Cur Quad Amp 699In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 14 V/us 8 mV 350 nA 24 V 2.7 V 400 uA 2 mA 107 dB 27 nV/sqrt Hz MDIP-14 Through Hole No Shutdown - 40 C + 85 C LM6134 Tube