LT1220 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 318In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 1.258In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 100 nA 36 V 5 V 8 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 219In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube