OPA2379 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AID 18.060In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 90 kHz 30 mV/us 1.5 mV 50 pA 5.5 V 1.8 V 2.9 uA 5 mA 100 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2379 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AIDCNT 1.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 90 kHz 30 mV/us 1.5 mV 50 pA 5.5 V 1.8 V 2.9 uA 5 mA 100 dB 80 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2379 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AIDCNR 402In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 90 kHz 30 mV/us 1.5 mV 50 pA 5.5 V 1.8 V 2.9 uA 5 mA 100 dB 80 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2379 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp ALT 595-O ALT 595-OPA2379AID 373In Stock
Min.: 1
Mult.: 1

2 Channel 90 kHz 30 mV/us 1.5 mV 50 pA 5.5 V 1.8 V 2.9 uA 5 mA 100 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2379 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2 Channel 90 kHz 30 mV/us 1.5 mV 50 pA 5.5 V 1.8 V 2.9 uA 5 mA 100 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2379 Tube