THS6022 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWPR 251In Stock
Min.: 1
Mult.: 1

THS6022 2 Channel 1.9 kV/us 73 dB 250 mA 10 uA 1 mV 32 V 9 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022CPWPR Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 90

THS6022 2 Channel 1.9 kV/us 73 dB 250 mA 10 uA 1 mV 32 V 9 V 7.2 mA 0 C + 70 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022CPWP Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

THS6022 2 Channel 1.9 kV/us 73 dB 250 mA 10 uA 1 mV 32 V 9 V 7.2 mA 0 C + 70 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

THS6022 2 Channel 1.9 kV/us 62 dB to 73 dB 9 uA 5 mV 32 V, +/- 16.5 V 9 V, +/- 4.5 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel