TLC27L2A Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 779In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2ACD 2.526In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2AID 2.338In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al A 595-TLV27L2IDR A 595-TLV27L2IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2 Channel 110 kHz 40 mV/us 5 mV 60 pA 16 V 3 V 17 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 80

2 Channel 85 kHz 30 mV/us 5 mV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 50

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube