Analog Comparators

Results: 2.711
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 9.483In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparator IC. 30.321In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 595-TL331KDBVR 54.185In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2.406In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 1.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.2 V 5 V 470 uA 64 mA 400 uV 100 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 23.423In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive rail-to-rail 1.8 V high-speed comparator 13.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 300 nA - 40 C + 150 C TS3021H Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to- 318In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 2 Channel Push-Pull 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 25.028In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Tube
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 14.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 3.608In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps 12.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enh Nanopwr Push Pull Output Comp A A 595-TLV3701QDBVRG4Q1 7.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCR 9.043In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator, small input offset voltage 17.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose with Latch 1.8 V 5 V 73 uA 26 mA 2 mV 160 nA - 40 C + 125 C TS3021A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 6.243In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA - 40 C + 85 C LT1713 Tube
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2.331In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 612In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12
STMicroelectronics Analog Comparators Low power dual voltage comparator 8.964In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8 2 Channel General Purpose 2 V 36 V 1 mA 4 mA 5 mV 20 nA - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 1.6V Push/ Pull Comp 7.524In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6544 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 16.325In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 7.307In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 4.405In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP343 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 1.25 ns General Purpose 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP606 Reel, Cut Tape, MouseReel