Analog Comparators

Results: 2.711
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Nanopower Comp w/ Ref 2.187In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 377In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2 mV 1 nA - 40 C + 85 C LTC1541 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 5.230In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diferental Comparatr with Strobes A 595- A 595-LM211QDR 2.917In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901AVQDRG4Q1 8.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 12.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1.298In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output A 595- A 595-TLC3702CPW 2.818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR 3.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKT 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 12.1 mA 500 uV 5 uA - 40 C + 125 C TLV3604 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 10.480In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-4 1 Channel Push-Pull 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4041 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9050 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 5.141In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 4.106In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9144 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 346In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX922 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 731In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV - 40 C + 85 C MAX932 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 3.229In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 6.5 uA 15 uA 10 mV 0 C + 70 C MAX934 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 418In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose with Latch 2.7 V 5.5 V 11 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX961 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 310In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 8 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX962 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 1.777In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 1.144In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 4 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 22 uA 400 nA 10 mV 50 nA - 40 C + 85 C MAX969 Tube
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 4.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7251G Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 38.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB 16.103In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34.589In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel