High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.676
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DR 281In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVT 1.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVR 218In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Wideband FET In 208In Stock
Min.: 1
Mult.: 1

THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp 578In Stock
Min.: 1
Mult.: 1

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 95 dB 95 mA 100 pA 260 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp A 595-THS463 A 595-THS4631DGN 349In Stock
2.500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 95 dB 95 mA 100 pA 260 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp A 595-THS463 A 595-THS4631D 1.697In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 86 dB to 95 dB 100 pA 500 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP 741In Stock
Min.: 1
Mult.: 1
Reel: 2.000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed 163In Stock
Min.: 1
Mult.: 1

THS6062 2 Channel 100 V/us 95 dB 90 mA 6 uA 1.5 mV 32 V 5 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 2.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4012 1 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 835In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4022 4 Channel 600 V/us 6.02 dB 5.4 uA 4 mV 11 V 3.15 V - 40 C + 85 C SMD/SMT SO-14 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 567In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 690In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4389 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 1.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers HI SPD LOW PWR LOW D IST VLTG FDBK AMP A A 926-LM6171AIMX/NOPB 747In Stock
Min.: 1
Mult.: 1

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB 2.704In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 487In Stock
Min.: 1
Mult.: 1

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers Ultra-low-noise high -speed operational A 926-LMH6629MFE/NOPB 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6629 1 Channel 900 MHz 1.1 kV/us 82 dB to 87 dB 250 mA 780 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Hi S pd Op Amp A 926-LMH A 926-LMH6629SDE/NOPB 1.762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6629 1 Channel 4 GHz 1.6 kV/us 78 dB 87 dB 250 mA 23 uA 150 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Lo Noise Hi-Sp d Op Amp A 926-LMH6 A 926-LMH6629SD/NOPB 521In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6629 1 Channel 4 GHz 1.6 kV/us 78 dB 87 dB 250 mA 23 uA 150 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHZ RRO AMP W/ DI SABLE A 926-LMH6639 A 926-LMH6639MFX/NOPB 12.424In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA828ID 511In Stock
Min.: 1
Mult.: 1

OPA637 1 Channel 80 MHz 135 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3491IDDAR 208In Stock
Min.: 1
Mult.: 1

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 2GHz Current Feedbac k Amplifier A 595-O A 595-OPA2695IRGTT 562In Stock
Min.: 1
Mult.: 1

THS3202 2 Channel 2 GHz 9 kV/us 71 dB 115 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 1.536In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel