Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 720In Stock
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 12 V/us 120 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 625In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 4.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP, 5V/ s Prec R2R Out Amp 343In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 132 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1.712In Stock
Min.: 1
Mult.: 1

4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 2.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 1.185In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKT 1.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKR 12.694In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKT 2.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDGKT 5.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 120 C OPA2202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGST 5.536In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Volt O p Amp 2.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA377 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKT 6.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers etrim 20MHz Hi Preci sin CMOS Op Amp A 5 A 595-OPA4727AIPW 1.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C OPA4727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2.899In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC274BCD 2.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.2 kHz 3.6 V/us 340 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC274B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4CD 3.044In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKR 1.462In Stock
Min.: 1
Mult.: 1
Reel: 250

88 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp 1.527In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17- M Hz low-noise CMOS A A 926-SM73307MME/NOPB 1.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C SM73307 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise 3.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 4.282In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel