STMicroelectronics STPSC Series SiC Schottky Diodes

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes 6 A, 650 V SiC Power Schottky Diode 15In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT-5 Single 6 A 650 V 1.38 V 58 A 5 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c 510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diod 632In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 6 A 650 V 1.56 V 400 A 250 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650 V 8A Schottky silicn carbid TO-220 292In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 600 V Power Schottky Diode 680In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 4 A 600 V 1.9 V 14 A 50 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode
1.000Expected 25/02/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 8 A 650 V 1.98 V 420 A 65 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode
2.000Expected 27/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 8 A 650 V 1.56 V 420 A 335 uA - 40 C + 175 C STPSC Tube

STMicroelectronics SiC Schottky Diodes 650 V power Schottky silicon-carbide diode Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 40 A 650 V 1.5 V 70 A 60 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.98 V 200 A 35 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 600 V Power Schottky Diode Non-Stocked
Min.: 1.000
Mult.: 1.000

Through Hole TO-220AC-2 Single 4 A 600 V 1.9 V 14 A 50 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 600V Power Schottky 8A 10 nC No Reverse Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Through Hole D2PAK Single 8 A 600 V 1.7 V 30 A 100 uA - 40 C + 175 C STPSC Reel