STPSC Series SiC Schottky Diodes

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode 2.072In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 650 V 1.56 V 470 A 100 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V 8A Schottky silicon carbide DPAK 7.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 8 A Silicon Carbide Diode 2.476In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.45 V 75 A 7 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicon carbide DPAK 4.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3.974In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicn carbid TO-220 821In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650 V 10 A power Schottky silicon carbide diode 2.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT 8x8 Single 10 A 650 V 1.38 V 850 A 9 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 1.364In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 8 A 650 V SiC Power Schottky Diode 598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT-5 Single 8 A 650 V 1.38 V 75 A 7 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 10 A DPAK Silicon Carbide Power Schottky Diode 1.875In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 10 A 650 V 1.45 V 90 A 9 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicon carbid T2PAK 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode 730In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 10 A 650 V 1.56 V 470 A 425 uA - 40 C + 175 C STPSC Tube

STMicroelectronics SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-HV Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 3.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK Single 20 A 650 V 1.3 V 400 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 990In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube

STMicroelectronics SiC Schottky Diodes 650 V 20A Schottky silicon carbid TO247 1.193In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 2 A High surge Silicon Carbide Diode 4.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650 V 4A Schottky silicon carbide DPAK 2.044In Stock
5.000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 4 A 650 V 1.75 V 38 A 40 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode 3.354In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 6 A 650 V 1.45 V 60 A 5 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode 612In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 22 A 650 V 1.98 V 90 A 85 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes Automotive 650V, 10 A Silicon Carbide diode 830In Stock
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK Single 10 A 650 V 1.56 V 90 A 9 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V pwr Schottky 4A 650V VRRM 1.680In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.98 V 200 A 170 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 4 A, 650 V SiC Power Schottky Diode 152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT-5 Single 4 A 650 V 1.38 V 38 A 3 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c 1.159In Stock
2.500Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c 487In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Tube