Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers GBPCW GPP 50A 600V Rect. Bridge Diode 1.132In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 50 A 600 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5006 Tray
Comchip Technology Bridge Rectifiers GBU GPP 25A 1000V Rect. Bridge Diode 1.915In Stock
3.820Expected 20/04/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 25 A 1 kV 1 V 350 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU2510 Tube
Comchip Technology Bridge Rectifiers VRRM=600V IF=4.0A 3.420In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 600 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL406 Bulk
Comchip Technology Bridge Rectifiers VR=50V, IO=10A 259In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC10005 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 1000V 320In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC3510 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 1000V 688In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC5010 Bulk
Comchip Technology Bridge Rectifiers MP8 GPP 10A 400V Rect. Bridge Diode 1.560In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 400 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP1004 Bulk
Comchip Technology Bridge Rectifiers Low VF 4A 600V 3.004In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 600 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP406L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers Low VF 4A 800V 2.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 800 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP408L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers Low VF 4A 1000V 8.462In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 1 kV 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP410L Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers VR=1000V IAV=0.8A 2.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ABS10 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 1000V 134In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 1 kV 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 6A SPB 1.359In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 6 A 800 V 950 mV 170 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=600V, IO=1A 108In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB105 Tube
Comchip Technology Bridge Rectifiers DF GPP 1A 50V Rect. Bridge Diode 96In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 50 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF005 Tube
Comchip Technology Bridge Rectifiers DFS GPP 1A 400V 1.825In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 1A 1000V Rect. Bridge Diode 190In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF10 Tube
Comchip Technology Bridge Rectifiers DF GPP 2A 400V Rect. Bridge Diode 100In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 400 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF204 Tube
Comchip Technology Bridge Rectifiers DFS GPP 2A 400V Rect. Bridge Diode 4.359In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 400 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF204 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 2A 600V Rect. Bridge Diode 281In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 600 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF206 Tube
Comchip Technology Bridge Rectifiers DFS GPP 2A 600V Rect. Bridge Diode 48In Stock
12.000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 600 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF206 Reel, Cut Tape
Comchip Technology Bridge Rectifiers 4A 600V BRIDGE RECTIFIER 190In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 2GBJ-4 4 A 600 V 1 V 125 A - 55 C + 150 C 20.6 mm 3.6 mm 11.2 mm Tube
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 800V Rect. Bridge Diode 155In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3508 Tray
Comchip Technology Bridge Rectifiers GBPC GPP 50A 800V Rect. Bridge Diode 101In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 800 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5008 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 50A 800V Rect. Bridge Diode 100In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 50 A 800 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5008 Tray