US1M Series Rectifiers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA 11.300In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M
Micro Commercial Components (MCC) Rectifiers 2.360In Stock
Min.: 1
Mult.: 1
Reel: 5.000
US1M Reel, Cut Tape
Diodes Incorporated Rectifiers 1000V 1A 41.704In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 56.968In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM 14.248In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,1000V,75NS,UF RECT,SMD 1.627In Stock
15.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,1000V,75NS,UF RECT,SMD 17.201In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM 13.014In Stock
Min.: 1
Mult.: 1
Reel: 1.800
SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM 8.513In Stock
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 835In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 50 ns, 75 ns - 55 C + 150 C US1M
Micro Commercial Components (MCC) Rectifiers Ultra Fast 1000V 1A 32.926In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
US1M
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 1
Mult.: 1
US1M
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 1
Mult.: 1
US1M
Vishay US1MHM3_A\I
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers US1M