Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 300V 15A D2PAK 2.837In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 12 uA 32 ns - 55 C + 175 C VS-15ET AEC-Q101 Tube
Vishay Semiconductors Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified 2.081In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.05 V 120 A 20 uA 31 ns - 55 C + 175 C FRED Pt AEC-Q101 Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 8.893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 20 A Standard Recovery Rectifier Single 1.1 V 250 A 1 mA - 40 C + 150 C
Vishay Semiconductors Rectifiers RECT 100V 2A SM HYPER FST 12.613In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DO-221AD-2 100 V 2 A Fast Recovery Rectifiers Single 860 mV 60 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 1200V 3.434In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3.3 V 110 A 50 uA 29 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 30A 1200V Ultrafast 47ns HEXFRED 367In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 30 A Fast Recovery Rectifiers Single 2.3 V 120 A 100 uA 47 ns - 55 C + 150 C VS-HFA30PB120 Bulk

Vishay Semiconductors Rectifiers 200V 15A TO-263 Fred Pt 7.892In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM 6.536In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 850 mV 100 A 15 uA 21 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 85A 1200V Rev 182In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk
Infineon Technologies Rectifiers Rectifier Diode 2450A 600V 16In Stock
18Expected 07/05/2026
Min.: 1
Mult.: 1

SMD/SMT 600 V 2.45 kA Standard Recovery Rectifier Single 1.5 V 33 kA 50 mA - 40 C + 180 C Tray
IXYS Rectifiers 16In Stock
Min.: 1
Mult.: 1

Press Fit 6 kV 1.717 kA Standard Recovery Rectifier Single 2.7 V 8 kA 30 mA 30 us - 40 C + 150 C Rectifier - Capsule Type
Vishay Semiconductors Rectifiers RECT 600V 12A SM STD RCOVR 1.892In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 600 V 12 A Standard Recovery Rectifier Single 1 V 165 A 5 uA 300 ns - 55 C + 175 C SE12DTLJ Bulk
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.580In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 200 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20ND Bulk
Vishay Semiconductors Rectifiers RECT 600V 4A SM STD RCOVR 13.441In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 600 V 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40NJ Bulk
Vishay Semiconductors Rectifiers 30A, 1200V, "X" Series GEN 5 Fred PT 998In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.1 V 190 A 50 uA 26 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A 14.657In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 8A SM STD RCOVR 4.420In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 600 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1.815In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLG Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.801In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.362In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13.762In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Bulk
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1.893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 2.35 V 110 A 10 uA 25 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Field Effect Rectifier 5.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns 50.035In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 970 mV 40 A 25 uA 20 ns - 40 C + 175 C STTH102-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 51.962In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel