Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 602In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 20 uA 49 ns + 175 C STTH6010 Tube
STMicroelectronics Rectifiers 600 V, 2x30 A Turbo 2 Soft Ultrafast Recovery Diode 2.715In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 200 A 40 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 6.830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 800 Volt Glass Passivated 5.495In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole DO-204AC 800 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 5 uA 2 us - 65 C + 175 C 1N5062GP Ammo Pack
Vishay General Semiconductor Rectifiers 1.5 Amp 400 Volt 26.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL 400 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 50 C + 150 C 1N5395 Ammo Pack
Vishay General Semiconductor Rectifiers 3.0 Amp 1300 Volt 7.545In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole DO-201AD 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA 3 us - 55 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 400 Volt 1.0A 50ns Glass Passivated 9.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 2.0 Amp 300 Volt 17.243In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA-2 300 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 10 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3500 Volt 0.25 Amp 15 Amp IFSM 5.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL 3.5 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 4000 Volt 0.25 Amp 15 Amp IFSM 7.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL-2 4 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 1600 Volt 1.0 Amp 25 Amp IFSM 18.331In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL-2 1.6 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 5 uA 3 us - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 3.0 Amp 200V 25ns 26.825In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AB-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 125 A 5 uA 35 ns - 65 C + 175 C MURS320 Reel, Cut Tape, MouseReel
IXYS Rectifiers 1200V 11A 1.499In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 11 A Fast Recovery Rectifiers Single 2.6 V 80 A 250 uA 70 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 45 Amps 1600V 247In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube
ROHM Semiconductor Rectifiers RECT 1KV 20A RDL STD RCOVR 1.760In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 1 kV 20 A Rectifier Diode Single 1.05 V 200 A 10 uA + 150 C Tube
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 14.432In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 4A,1000V, SMPC Fast Rec Avalanche 2.945In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Fast Recovery Rectifiers Single 1.27 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A,600V, SMB, Avalanch STD SM RECT 10.252In Stock
Min.: 1
Mult.: 1

SMD/SMT SMB 600 V 3 A Standard Recovery Rectifier Single 980 mV 30 A 500 nA - 55 C + 175 C AEC-Q101
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 17.201In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C Ammo Pack
Vishay Semiconductors Rectifiers 3.5 Amp 100 Volt 90 Amp IFSM 10.010In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 100 V 3.5 A Ultra Fast Recovery Rectifiers Single 1.1 V 90 A 100 uA 30 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 100 Volt 0.7A 150ns 27.554In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 100 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07B Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 0.7A 150ns 16.775In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 200 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 400 Volt 1.8uS 31.697In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 42.705In Stock
Min.: 1
Mult.: 1
Reel: 50.000

SMD/SMT DO-219AB-2 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA 1.8 us - 65 C + 175 C S07-M Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3A, 600V, ESD PROTECTION, SMPA 19.378In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DO-221BC-2 600 V 3 A Standard Recovery Rectifier Single 1.07 V 32 A 5 uA 1.3 us - 55 C + 175 C SE30PA AEC-Q101 Reel, Cut Tape, MouseReel