Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 13.012In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.573In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 400 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NG Bulk
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 13.705In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DFN-3820A 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NJ Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 4A SM STD RCOVR 13.759In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40ND Bulk
Vishay Semiconductors Rectifiers RECT 400V 4A SM STD RCOVR 13.735In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40NG Bulk
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 13.730In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30J
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1.732In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 1.66 V 155 A 10 uA 26 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A SM HYPER FST 660In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.3 V 185 A 10 uA 19 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 20A, 600V, "X" Series GEN 5 Fred PT 1.109In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.4 V 185 A 10 uA 19 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 258In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube
Nexperia Rectifiers PNE20040EPE/SOT1289B/CFP15 4.570In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 4 A Ultra Fast Recovery Rectifiers 860 mV 130 A 1 uA 21 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers PNE20050EP/SOD128/FlatPower 2.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-128-2 200 V 7 A Fast Recovery Rectifiers Single 950 mV 85 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65010EP-Q/SOD128/FlatPower 4.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A, 600V, STD , SM RECT, SMPC 3.940In Stock
Min.: 1
Mult.: 1
Reel: 6.500

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Standard Recovery Rectifier Single 1.1 V 230 A 5 uA 5 us - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers New Input Diodes - TO-247 336In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
Microchip Technology Rectifiers FRED D 1000 V 100 A Dual Parallel SOT-227 215In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 95 A Fast Recovery Rectifiers Dual Parallel 1.9 V 1 kA 250 uA 43 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 398In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 30 A Fast Recovery Rectifiers Series 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 2.643In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 15 Amp 600 Volt 3.788In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 2x10 Amp 200 Volt 3.164In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 26 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 33.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 4.972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X15 Amp 300 Volt 2.782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 7.421In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape