Small Signal Switching Diodes

 Small Signal Switching Diodes
Small Signal Switching Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many small signal switching diode manufacturers including Central Semiconductor, Diodes Inc, IXYS, Microchip, Nexperia, onsemi, ROHM, Vishay & more. Please view our large selection of small signal switching diodes below.
Results: 3.916
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Small Signal Switching Diodes SINGLE JUNC. 100V 4.0NS COMP 255.285In Stock
Min.: 1
Mult.: 1
Reel: 8.000

General Purpose Diodes SMD/SMT SOD-523F-2 75 V 4 A 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N4448WT Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 100V Io/200mA BULK 179.994In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 65 C + 175 C 1N916 Bulk
Diodes Incorporated Small Signal Switching Diodes 100V 200mW 202.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOD-323 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAV19 Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes Fast Diode 3In Stock
Min.: 1
Mult.: 1

General Purpose Diodes SMD/SMT 4.5 kV 24.8 kA 2.569 kA Single 5 us 2.8 V 150 mA - 40 C + 150 C
Toshiba Small Signal Switching Diodes 0.1A 80V Switching High-Speed Diode 50.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-416-3 85 V 1 A 80 mA Dual 1.6 ns 970 mV 500 nA - 55 C + 125 C 1SS362 Reel, Cut Tape, MouseReel
WeEn Semiconductors Small Signal Switching Diodes BYC75W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 1.211In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole 600 V 750 A 75 A Single 50 ns 2.2 V 10 uA - 55 C + 175 C Tube

WeEn Semiconductors Small Signal Switching Diodes BYV60W-600P/SOD142/STANDARD MA 1.235In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole TO-247-2 600 V 600 A 60 A Single 53 ns 1.55 V 10 uA - 55 C + 175 C
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode 215.893In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 300 V 4 A 225 mA Common Cathode 50 ns 1 V 100 uA - 55 C + 150 C GSD2004C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA 157.220In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 150 mA Single 4 ns 1 V 2.5 uA - 55 C + 150 C IMBD4148 Reel, Cut Tape, MouseReel

Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM 363.493In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Switching Diodes SMD/SMT Quadro MELF SOD-80-2 100 V 2 A 150 mA Single 8 ns 1 V 50 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM 90.550In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Dual 4 ns 1.1 V 3 uA - 55 C + 150 C MMBD7000 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes New Input Diodes - D-PAK-e3 4.901In Stock
Min.: 1
Mult.: 1

Power Diodes SMD/SMT 200 V 150 A 8 A Single 55 ns 1.2 V 2.6 A - 40 C + 150 C
Nexperia Small Signal Switching Diodes DIODE-SS 250V 200MA SOT-23-3 3.599In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 250 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes Gen Purp SOD-123 AEC-Q101 Qualified 28.917In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOD-123-2 75 V 500 mA 100 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148W AEC-Q101 Reel, Cut Tape
Nexperia Small Signal Switching Diodes DIODE-SS 85V 125MA SOT-23-3 4.774In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 85 V 125 mA Single 0.8 us 1.25 V 5 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA 1A IFSM 14.500In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 250 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV21W AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A 2.717In Stock
24.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 12.000

Switching Diodes SMD/SMT 100 V 4 A 150 mA Single 4 ns 1.25 V 2.5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes SURFACE MOUNT SWITCHING DIODES 22.210In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOD-123-2 100 V 4 A 150 mA Single 4 ns 1.25 V 2.5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes Diode Switching 600V 0.8A 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Fast Recovery Diode SMD/SMT DO-214AC-2 600 V 15 A 800 mA Single 35 ns 1.45 V 1 uA RFN1L6S Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Series 32.634In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 300 V 4 A 225 mA Dual 50 ns 1 V 100 nA - 55 C + 150 C GSD2004S AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A 26.117In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 100 V 4 A 200 mA Single 4 ns 1.25 V 2.5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes SURFACE MOUNT SWITCHING DIODES 10.905In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 150 mA Dual 4 ns 1.25 V 2.5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Small Signal Switching Diodes BYV10D-600P/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD 153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Diodes SMD/SMT 600 V 132 A 10 A Single 40 ns 1.07 V 10 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Small Signal Switching Diodes 1.5A, 800V, 500nS SMB, FS, GPP SM RECT 2.110In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT 800 V 50 A 1.5 A Single 500 ns 1.3 V 5 uA - 55 C + 150 C RS2K AEC-Q101
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-23,4A 400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

USM-03T Reel, Cut Tape, MouseReel