Small Signal Switching Diodes

 Small Signal Switching Diodes
Small Signal Switching Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many small signal switching diode manufacturers including Central Semiconductor, Diodes Inc, IXYS, Microchip, Nexperia, onsemi, ROHM, Vishay & more. Please view our large selection of small signal switching diodes below.
Results: 3.916
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOD-523,4A 154.959In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Switching Diodes SMD/SMT SOD-523-2 100 V 4 A 10 mA Single 6 ns 855 mV 1 uA - 55 C + 150 C USM-02AA Reel, Cut Tape, MouseReel
WeEn Semiconductors Small Signal Switching Diodes Ultrafast Recovery Diodes 800V 8A 5.701In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole TO-220-2 FP 800 V 66 A 8 A Single 75 ns 1.7 V 10 uA - 40 C + 150 C
Diodes Incorporated Small Signal Switching Diodes 85V 150mW 173.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-523 85 V 4 A 215 mA Single 3 us 1.25 V 5 nA - 65 C + 150 C BAS116T Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes Vr/50V Io/150mA T/R 83.587In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 50 V 4 A 300 mA Single 4 ns 1 V 100 nA - 65 C + 175 C 1N4150 Reel, Cut Tape
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-23,4A 1.028.872In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 100 V 4 A 150 mA Dual 4 ns 1.25 V 2.5 uA - 55 C + 150 C USM-03TCS Reel, Cut Tape, MouseReel
Vishay General Semiconductor Small Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM 13.615In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Switching Diodes SMD/SMT DO-213AA-2 600 V 10 A 500 mA Single 250 ns 1.3 V 5 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 250V,Small Signal Switching Diodes,SOD-323,4A 127.521In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Switching Diodes SMD/SMT SOD-323-2 250 V 4 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C USM-02A Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD123 10.719In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT S)D-123 75 V 500 mA 50 mA Single 4 ns 1 V 50 uA - 55 C + 150 C 1N4151W Reel, Cut Tape
Microchip Technology Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode 2.126In Stock
Min.: 1
Mult.: 1
No
Switching Diodes SMD/SMT 100 V 2 A 200 mA Dual 20 ns 1.2 V 500 nA - 65 C + 200 C Waffle
Panjit Small Signal Switching Diodes 250V,Small Signal Switching Diodes,SOD-123,4A 622.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOD-123-2 250 V 4 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C USM-04 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Small Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM 9.860In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Switching Diodes SMD/SMT DO-214BA-2 400 V 30 A 1 A Single 150 ns 1.3 V 5 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes SW 80V 100MA 32.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-363-6 80 V 4 A 300 mA Quad 4 ns 1.2 V 100 nA + 150 C UMP11N Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 35 Volt 300mA 2ns 78.546In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35-2 75 V 2 A 150 mA Single 4 ns 1 V 100 nA - 65 C + 175 C BAW76 Reel, Cut Tape
Nexperia Small Signal Switching Diodes DIODE-SS 90V 220MA DFN-1412-6 4.317In Stock
Min.: 1
Mult.: 1
Max.: 4.317
Reel: 5.000

Switching Diodes SMD/SMT DFN-1412-6 90 V 4 A 220 mA Quad 4 ns 1.25 V 150 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9.082In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A Single 50 ns 1.25 V - 55 C + 150 C BAS20 Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 10.577In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 70 V 2 A 250 mA Single 6 ns 1.25 V 100 uA - 55 C + 150 C BAL99 Reel, Cut Tape

onsemi Small Signal Switching Diodes SINGLE JUNC. 100V 4.0NS COMP 495.156In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Switching Diodes SMD/SMT SOD-523F-2 75 V 4 A 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N914BWT Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 150MW 85V 96.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-563 85 V 4 A 215 mA Dual 3 us 1.25 V 5 nA - 65 C + 150 C BAS116V Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode 179.916In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 250 V 9 A 400 mA Common Cathode 50 ns 1.25 V 100 nA - 55 C + 150 C BAV23C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 1.057.137In Stock
Min.: 1
Mult.: 1
Reel: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 25 nA - 65 C + 175 C 1N4448 Reel, Cut Tape

onsemi Small Signal Switching Diodes 4A 1200V Ultrafast 4.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Switching Diodes SMD/SMT DPAK-3 (TO-252-3) 1.2 kV 8 A 4 A Single 70 ns 2.1 V 100 uA - 65 C + 175 C RURD4120S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 100V 75Vrrm 53Vr 200mA Fast Switch 228.852In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOD-923-2 75 V 2 A 150 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C BAV16 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Small Signal Switching Diodes 400 Volt 3.0A 150ns 125 Amp IFSM 2.497In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Switching Diodes Through Hole DO-201AD-2 400 V 125 A 3 A Single 150 ns 1.3 V 5 uA - 65 C + 175 C Ammo Pack
IXYS Small Signal Switching Diodes 30 Amps 200V 705In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole TO-247AD-3 200 V 240 A 15 A Dual 35 ns 1.5 V 1 uA - 55 C + 150 C DPG30C200 Tube
InterFET Small Signal Switching Diodes Pico Amp Diode 45V Low Leakage Low Capacitance 497In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole TO-18-3 - 45 V 50 mA Single 800 mV - 2 pA - 55 C + 125 C PAD2 Bulk